Grayhill 10-101 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Plastic, Thermoset |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 10-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.