
The Grayhill 11K5014-ECNB is a rotary switch with a black color, 0.7inch diameter, and 0.6inch height. It is made of plastic and features a clip mount. The switch is part of the 11K series and is not radiation hardened. It is available in bulk packaging with a quantity of one per package.
Grayhill 11K5014-ECNB technical specifications.
| Color | Black |
| Diameter | 0.7inch |
| Height | 0.6inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-ECNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
