
Grayhill 11K5020-KCAB technical specifications.
| Color | Black |
| Diameter | 40mm |
| Material | ABS |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11502R |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5020-KCAB to view detailed technical specifications.
No datasheet is available for this part.