Grayhill 11K5029-ECNB technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Height | 0.5inch |
| Material | Plastic, Nylon |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-ECNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.