Grayhill 11K5029-JCNG technical specifications.
| Package/Case | 125 |
| Mount | Clip |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-JCNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.