The Grayhill 11K Series Rotary Switch features a metal package with a diameter of 0.5inch and a height of 0.5inch. It is made of plastic and is available in bulk packaging. The switch is not radiation hardened and is part of the 11K series. It is an electromechanical switch used for general applications.
Grayhill 11K5029-JMNG technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Diameter | 0.5inch |
| Height | 0.5inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-JMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.