Grayhill 11K5029-KCNB technical specifications.
| Color | Black |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11502.9R |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-KCNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
