The 11K5029-KMNB is a rotary switch from Grayhill, packaged in a metal enclosure. It has a diameter and height of 0.5inch and is made of plastic. The switch is not radiation hardened and is available in bulk packaging.
Grayhill 11K5029-KMNB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 0.5inch |
| Height | 0.5inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-KMNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.