
The Grayhill 12C1087-1 is a rotary switch with a brass construction and external mount. It has an inside diameter of 9.52mm and an outside diameter of 0.625inch. The switch is packaged individually in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Grayhill 12C1087-1 technical specifications.
| Inside Diameter | 9.52mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.625inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 12C1087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
