
3-position, single-pole, single-throw (SPST) rotary switch with a latched mechanism. Features silver contacts, non-shorting style, and a 30° index angle with fixed stops. Rated for 1A at 120VDC and 120VAC, with a maximum AC voltage rating of 220V. Includes a stainless steel shaft actuator with a 12.7mm length, designed for panel mounting with a threaded body. Solder termination and a single deck configuration.
Grayhill 19001-03UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 0.95inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SP3T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19001-03UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
