
Rotary switch, Single Pole 4 Throw (SP4T), featuring a 4-flatted stainless steel shaft with a 12.7mm actuator length. This illuminated switch offers a 30° index angle with fixed stops, a 15A current rating at 220VAC/120VDC, and silver contacts with silver plating. Designed for panel mounting with solder lug termination, it is RoHS compliant and lead-free.
Grayhill 19001-04UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 15A |
| Depth | 50.8mm |
| Diameter | 50.8mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19001-04UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
