
Illuminated rotary switch featuring a 5-position, single-pole, single-throw (SPST) configuration with a latched mechanism. Rated for 1A at 120VDC and 120VAC, this panel-mount switch utilizes solder terminals and a shaft-type actuator with a 12.7mm length. It offers a 30° index angle with fixed stops and a single deck construction.
Grayhill 19001-05UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 0.95inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19001-05UL to view detailed technical specifications.
No datasheet is available for this part.
