
SP4T rotary switch featuring a 4-position, non-shorting contact style with silver-plated brass and silver contacts. Rated for 15A at 220VAC and 120VDC, this illuminated switch offers a 30° index angle and fixed stops. It mounts to a panel with a 12.7mm stainless steel flatted shaft and Faston termination.
Grayhill 19101-04UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 15A |
| Depth | 57.91mm |
| Diameter | 5.56mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-04UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
