
Illuminated rotary switch featuring 10 positions with a single pole, single throw (SPST) configuration and non-shorting contact style. This panel-mount switch offers a 30° index angle, a 1A current rating, and a maximum DC voltage rating of 120V, with an AC voltage rating of 120V. It includes a stainless steel shaft-type actuator with a 12.7mm length and utilizes silver contacts with silver plating. The switch is terminated with Faston quick-connect terminals and is RoHS compliant.
Grayhill 19101-10UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Diameter | 50.8mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-10UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
