Grayhill 19101-12UL technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 19 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-12UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
