
Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact, rated for 10A at 220VAC. Features a black plastic thermoset actuator with a 6.93mm length, a silver contact material, and solder lug termination. Designed for panel mounting with a straight orientation and a round plunger. Offers an electrical and mechanical life of 25,000 cycles, operating within a temperature range of -40°C to 85°C. RoHS compliant.
Grayhill 2202 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.93mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
