Illuminated pushbutton switch featuring SPST, momentary On-(off) function with a red polycarbonate actuator. Offers a 250mA contact current rating at 220V AC, with a solder terminal for panel mounting. Designed for a mechanical and electrical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C. Approvals include UL and CSA, with RoHS compliance.
Grayhill 23-1 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.71mm |
| Actuator Material | Polycarbonate |
| Approvals | UL, CSA |
| Contact Current Rating | 250mA |
| Contact Material | Bronze, Silver, Brass |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Diameter | 11.9mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 23 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 23-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
