Grayhill 24802-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 24802-02N to view detailed technical specifications.
No datasheet is available for this part.