The Grayhill 24802-07S is a 7-position rotary switch with a flatted shaft and SP7T pole throw configuration. It features a maximum current rating of 1A at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch has an electrical life of 25,000 cycles and a throw angle of 36 degrees. It is available with PC pins and can be mounted through a panel. The switch is designed for use in a variety of applications, including industrial control systems and medical devices.
Grayhill 24802-07S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 24802-07S to view detailed technical specifications.
No datasheet is available for this part.