
Illuminated pushbutton switch featuring a blue, square ABS actuator with a 6.48mm length. This SPST, Off-Mom switch offers a 1A contact current rating and 220VAC voltage rating, with silver contacts. Designed for panel mounting, it has a straight orientation and solder termination. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts an electrical life of 200,000 cycles.
Grayhill 30-01-04-500-05 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 14.99mm |
| Electrical Life | 200000Cycles |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-04-500-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.