
The Grayhill 30-015-A-05 is a square button pushbutton switch with a current rating of 1A and a voltage rating of 115V AC. It features a SPST throw configuration and is designed for panel mount applications. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a packaging type of bulk. The switch is rated for 500,000 electrical cycles and has a depth of 20.32mm and a length of 25.81mm.
Grayhill 30-015-A-05 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 500000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-015-A-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.