Grayhill 30-05-04-502-0303 technical specifications.
| Actuator Diameter | 0.312inch |
| Contact Current Rating | 1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 30 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 30-05-04-502-0303 to view detailed technical specifications.
No datasheet is available for this part.