The 30-17RED-EW is a round button switch with a current rating of 1A and a voltage rating of 115V AC. It features a epoxy package and is designed for panel mount applications. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life of 200,000 cycles. The switch is available in bulk packaging and has a throw configuration of SPST.
Grayhill 30-17RED-EW technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Current Rating | 1A |
| Electrical Life | 200000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-17RED-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.