Grayhill 30-200-A-04 technical specifications.
| Actuator Style | Button |
| Max Current Rating | 1@115VACA |
| Max AC Voltage Rating | 220V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 30-200-A-04 to view detailed technical specifications.
No datasheet is available for this part.