
This SPST on-moment panel mount pushbutton switch has a maximum current rating of 1A and a maximum voltage rating of 220V AC. It operates within a temperature range of -40°C to 85°C. The switch is available in bulk packaging and is compliant with RoHS regulations. It features a round, button actuator made of polyethylene with a length of 7.52mm and a depth of 11.1mm.
Grayhill 30-252RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 7.52mm |
| Actuator Material | Polyethylene |
| Actuator Type | Round, Button |
| Depth | 11.1mm |
| Electrical Life | 250000Cycles |
| Length | 11.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-252RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
