The 30 Series Round Button SPST Off-Mom Switch is a panel-mount electromechanical switch with a maximum operating temperature range of -40°C to 85°C. It features a round button actuator type and a switch function of off-mom. The switch has a voltage rating of 115V AC and a termination type of wire leads. It is designed for 1,000,000 cycles of electrical life.
Grayhill 30-5-1-52-03-EW technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-5-1-52-03-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.