
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 1A at 220VAC, this panel-mount switch has brass/silver contacts and a red phenolic actuator with a 3.81mm length. Operating temperature range is -40°C to 85°C, with an electrical life of 1,000,000 cycles. Termination is via solder lug, and the unit is RoHS compliant.
Grayhill 30-6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 1000000Cycles |
| Length | 9.53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.