
Illuminated pushbutton switch featuring a black polycarbonate actuator with a 3.81mm length. This SPST-NO switch offers a 150mA contact current rating at 5V DC, with a maximum voltage rating of 20V DC. It boasts a 1,000,000 cycle electrical life and panel mount orientation with solder termination. Operating within a -40°C to 85°C temperature range, this RoHS compliant component is constructed with brass and gold contacts.
Grayhill 30-601 BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 20V |
| Depth | 9.53mm |
| Diameter | 9.53mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-601 BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.