Grayhill 32-01-3-AAR technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 32 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 32-01-3-AAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
