
This Grayhill switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 28V and an electrical life of 100,000 cycles. The switch is available in a through hole package and has a gold contact plating for durability. It is suitable for applications requiring a high level of reliability and can be used in a variety of environments.
Grayhill 32-02-3-AAR technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 32 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 32-02-3-AAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
