Grayhill 32LED-3-RYG technical specifications.
| Color | Green, Red, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 32LED-3-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
