The 32LED-4-GGGG is a green LED with a luminous intensity of 2mcd and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and has a current rating of 2mA. The LED is available in bulk packaging and features a 5mm round domed lens. It is designed for through hole mounting.
Grayhill 32LED-4-GGGG technical specifications.
| Color | Green |
| Current | 2mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 32LED-4-GGGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
