
This green SPST switch is designed for PCB mounting and has a maximum operating temperature range of -40°C to 85°C. It is rated for a forward current of 2mA and is compliant with RoHS regulations. The switch is UL approved and features a luminous intensity of 3.2mcd. It is lead-free and suitable for use in a variety of applications.
Grayhill 32LED-GRN technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 2mA |
| Forward Current | 2mA |
| Lead Free | Lead Free |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 32LED-GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.