Grayhill 32LED-RED technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 2mA |
| Lead Free | Lead Free |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 32LED-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
