
3PDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, measuring 10.41mm in length. This PC mountable switch offers PC pin terminations and a 5A current rating at 250VAC/28VDC, with a 125VAC rating also specified. It provides an ON-ON switch function and a 3PDT throw configuration, boasting an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for panel mounting.
Grayhill 34A3P11B1M2QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A3P11B1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
