3PDT toggle switch featuring a standard round, non-illuminated actuator with a 21.34mm nylon lever. Rated for 5A at 250VAC (125V AC also specified) and 28VDC, this switch offers an electrical life of 40,000 cycles. Panel mountable with threads, it utilizes quick connect terminations and has a contact material of copper alloy with silver plating. Operating temperature range is -30°C to 85°C.
Grayhill 34A3P19B1M3QT technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A3P19B1M3QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.