DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 21.32mm actuator length. This non-illuminated switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC. Designed for panel mounting with threads, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Grayhill 34ADP15B9M1QT technical specifications.
| Actuator Length | 21.32mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP15B9M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
