
DPDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 17.45mm actuator length. Rated for 5A at 250VAC or 28VDC, this panel-mount switch offers solder lug terminations and a 40,000 cycle electrical life. Operating within a -30°C to 85°C temperature range, it provides ON-OFF-(ON) momentary function with silver-plated copper alloy contacts.
Grayhill 34ADP58T7M1QT technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP58T7M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
