
SPDT toggle switch featuring PC pins for termination and PC mounting with threads. Rated for 5A at 250VAC (125V AC specific) and 28VDC, with a mechanical life of 40,000 cycles. Equipped with a standard round brass, chrome-plated lever measuring 5.08mm, and a silver-plated copper alloy contact material. Operating temperature range is -30°C to 85°C.
Grayhill 34ASP12B5M2QT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.98mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP12B5M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
