
The 34ASP38T7M2QT is a standard round toggle switch from Grayhill, rated for 28V DC and 125V AC. It features a SPDT throw configuration and PC pin termination. This switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has an electrical life of 40,000 cycles.
Grayhill 34ASP38T7M2QT technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP38T7M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
