
This 5A SPDT toggle switch has a maximum operating temperature range of -30 to 85°C and a maximum voltage rating of 125V AC or 28V DC. It features a standard round actuator made of brass and chrome, with a copper alloy contact and silver plating. The switch is designed for panel mount with threads and is RoHS compliant. It has an electrical life of 40,000 cycles and is suitable for use in applications where a non-illuminated switch is required.
Grayhill 34ASP45B1M1QT technical specifications.
| Actuator Length | 21.32mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP45B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
