SPDT toggle switch featuring PC pins for PC mounting with threads. Offers a 5A maximum current rating at 250VAC (125V AC rated) and 28VDC. The switch has a non-illuminated, standard round brass actuator with chrome plating, measuring 10.41mm in length. Electrical life is rated at 40,000 cycles, with operating temperatures ranging from -30°C to 85°C. This RoHS compliant component utilizes copper alloy contacts with silver plating.
Grayhill 34ASP51B1M2QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP51B1M2QT to view detailed technical specifications.
No datasheet is available for this part.