
SPDT toggle switch featuring a non-illuminated, standard round brass chrome-plated lever with a 13.97mm actuator length. This panel-mount switch offers solder lug termination and a 5A maximum current rating at 250VAC or 28VDC. It provides an ON-OFF-(ON) momentary function and boasts an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
Grayhill 34ASP53B1M1QT technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP53B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
