This 3PDT toggle switch features a sealed design with a round lever actuator and solder lug termination. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for 0.4W at 20VAC and 20VDC, with an electrical life of 30,000 cycles. It is designed for panel mount with threads and operates within a temperature range of -30°C to 85°C.
Grayhill 34BW3P11B1M1RE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 34BW3P11B1M1RE to view detailed technical specifications.
No datasheet is available for this part.