
This standard round toggle switch features a 28V DC rating and 5A current capacity. It is designed for through hole mounting and is rated for operation in temperatures ranging from -30°C to 85°C. The switch is also compliant with IP67 standards for waterproof and dust tight performance.
Grayhill 34BW3P11B4M7QT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BW3P11B4M7QT to view detailed technical specifications.
No datasheet is available for this part.
