The 34BW3P12B1M6QT is a standard round toggle switch from Grayhill, rated for 28V DC and 125V AC. It features a non-illuminated actuator made of brass and chrome, with a standard round actuator type. The switch has a 3PDT throw configuration and is rated for 50,000 electrical cycles. It is designed for panel mount and is available in bulk packaging. The switch meets IP67, waterproof, and dust-tight ratings, and is compliant with RoHS regulations. It operates within a temperature range of -30°C to 85°C.
Grayhill 34BW3P12B1M6QT technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BW3P12B1M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
