
3PDT toggle switch with PC pin termination and bracket mounting. Features a 5A contact current rating at 250VAC/28VDC, a brass chrome-plated round lever actuator, and gold/silver contact plating. Offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component is suitable for PCB mounting.
Grayhill 34BW3P12B4M7QT technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BW3P12B4M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
