The 34BWDP32B1M1QE is a sealed DPDT toggle switch with a round lever actuator and solder lug termination. It has a maximum current rating of 5 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. It is designed for panel mount applications with threads.
Grayhill 34BWDP32B1M1QE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 34BWDP32B1M1QE to view detailed technical specifications.
No datasheet is available for this part.