This standard round toggle switch features a brass and chrome actuator with a 12.6mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and is available in a bulk packaging option. It is compliant with RoHS regulations and features a PC pin termination. The switch has a SPDT throw configuration and is suitable for use in applications where a high level of sealing is required, with an IP67 rating for waterproof and dust tight performance.
Grayhill 34BWSP11B4V3RT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP11B4V3RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.