This SPDT toggle switch features a round lever actuator and PC pin termination. It has a maximum current rating of 5 amps at 125VAC or 28VDC and can withstand up to 250VAC. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for PC mount applications with a bracket and threads.
Grayhill 34BWSP42B1V3QE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 34BWSP42B1V3QE to view detailed technical specifications.
No datasheet is available for this part.